
FMDV2106 | |
|---|---|
DigiKey Part Number | 5328-FMDV2106-ND |
Manufacturer | |
Manufacturer Product Number | FMDV2106 |
Description | POWER DIVIDER 4 GHZ TYPE N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 4 GHz Isolation (Min) 20dB, 3° Imbalance (Max), 1.35 VSWR (Max) Module |
Datasheet | Datasheet |
Category | Frequency 1 GHz ~ 4 GHz |
Manufacturer Fairview Microwave | Specifications Isolation (Min) 20dB, 3° Imbalance (Max), 1.35 VSWR (Max) |
Packaging Bag | Size / Dimension 1.693" L x 1.339" W x 0.807" H (43.00mm x 34.00mm x 20.51mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,24000 € | 430,24 € |
| Unit Price without VAT: | 430,24000 € |
|---|---|
| Unit Price with VAT: | 511,98560 € |

