
FMDV2105 | |
|---|---|
DigiKey Part Number | 5328-FMDV2105-ND |
Manufacturer | |
Manufacturer Product Number | FMDV2105 |
Description | POWER DIVIDER 18 GHZ SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 6 GHz ~ 18 GHz Isolation (Min) 18dB, 5° Imbalance (Max), 1.5 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 6 GHz ~ 18 GHz | |
Specifications | Isolation (Min) 18dB, 5° Imbalance (Max), 1.5 VSWR (Max) | |
Size / Dimension | 1.181" L x 0.945" W x 0.414" H (30.00mm x 24.00mm x 10.51mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,08000 € | 668,08 € |
| Unit Price without VAT: | 668,08000 € |
|---|---|
| Unit Price with VAT: | 795,01520 € |

