
FMDV2102 | |
|---|---|
DigiKey Part Number | 5328-FMDV2102-ND |
Manufacturer | |
Manufacturer Product Number | FMDV2102 |
Description | POWER DIVIDER 2 GHZ SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 2 GHz Isolation (Min) 22dB, 2° Imbalance (Max), 1.2 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 1 GHz ~ 2 GHz | |
Specifications | Isolation (Min) 22dB, 2° Imbalance (Max), 1.2 VSWR (Max) | |
Size / Dimension | 1.102" L x 1.102" W x 0.414" H (28.00mm x 28.00mm x 10.51mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,09000 € | 245,09 € |
| Unit Price without VAT: | 245,09000 € |
|---|---|
| Unit Price with VAT: | 291,65710 € |

