
FMDV1211 | |
|---|---|
DigiKey Part Number | 5328-FMDV1211-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1211 |
Description | POWER DIVIDER 0.5 GHZ SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 500 MHz Isolation (Min) 20dB, 2° Imbalance (Max), 1.5 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 10 MHz ~ 500 MHz | |
Specifications | Isolation (Min) 20dB, 2° Imbalance (Max), 1.5 VSWR (Max) | |
Size / Dimension | 3.228" L x 1.496" W x 0.768" H (82.00mm x 38.00mm x 19.50mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,90000 € | 404,90 € |
| Unit Price without VAT: | 404,90000 € |
|---|---|
| Unit Price with VAT: | 481,83100 € |

