
FMDV1210 | |
|---|---|
DigiKey Part Number | 5328-FMDV1210-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1210 |
Description | POWER DIVIDER 0.5 GHZ TYPE N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 500 MHz Isolation (Min) 20dB, 2° Imbalance (Max), 1.4 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 10 MHz ~ 500 MHz | |
Specifications | Isolation (Min) 20dB, 2° Imbalance (Max), 1.4 VSWR (Max) | |
Size / Dimension | 4.094" L x 1.378" W x 0.807" H (104.00mm x 35.00mm x 20.50mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,36000 € | 590,36 € |
| Unit Price without VAT: | 590,36000 € |
|---|---|
| Unit Price with VAT: | 702,52840 € |

