
FMDV1208 | |
|---|---|
DigiKey Part Number | 5328-FMDV1208-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1208 |
Description | POWER DIVIDER 0.3 GHZ SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 300 MHz Isolation (Min) 20dB, 5° Imbalance (Max), 1.4 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 1 MHz ~ 300 MHz | |
Specifications | Isolation (Min) 20dB, 5° Imbalance (Max), 1.4 VSWR (Max) | |
Size / Dimension | 3.189" L x 1.378" W x 0.610" H (81.00mm x 35.00mm x 15.50mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,52000 € | 455,52 € |
| Unit Price without VAT: | 455,52000 € |
|---|---|
| Unit Price with VAT: | 542,06880 € |

