
FMDV1206 | |
|---|---|
DigiKey Part Number | 5328-FMDV1206-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1206 |
Description | POWER DIVIDER 0.5 GHZ TYPE N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 500 MHz Isolation (Min) 20dB, 5° Imbalance (Max), 1.4 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 1 MHz ~ 500 MHz | |
Specifications | Isolation (Min) 20dB, 5° Imbalance (Max), 1.4 VSWR (Max) | |
Size / Dimension | 3.189" L x 1.378" W x 0.827" H (81.00mm x 35.00mm x 21.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,02000 € | 538,02 € |
| Unit Price without VAT: | 538,02000 € |
|---|---|
| Unit Price with VAT: | 640,24380 € |

