
FMDV1203 | |
|---|---|
DigiKey Part Number | 5328-FMDV1203-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1203 |
Description | POWER DIVIDER 0.45 GHZ SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 220 MHz ~ 450 MHz Isolation (Min) 20dB, 2° Imbalance (Max), 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.2dB | |
Frequency | 220 MHz ~ 450 MHz | |
Specifications | Isolation (Min) 20dB, 2° Imbalance (Max), 1.3 VSWR (Max) | |
Size / Dimension | 2.992" L x 2.362" W x 0.413" H (76.00mm x 60.00mm x 10.50mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,20000 € | 466,20 € |
| Unit Price without VAT: | 466,20000 € |
|---|---|
| Unit Price with VAT: | 554,77800 € |

