
FMDV1187 | |
|---|---|
DigiKey Part Number | 5328-FMDV1187-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1187 |
Description | POWER DIVIDER 18 GHZ SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 4 GHz ~ 18 GHz Isolation (Min) 18dB, 6° Imbalance (Max), 1.8 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 4 GHz ~ 18 GHz | |
Specifications | Isolation (Min) 18dB, 6° Imbalance (Max), 1.8 VSWR (Max) | |
Size / Dimension | 3.996" L x 2.441" W x 0.413" H (101.50mm x 62.00mm x 10.50mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.210,55000 € | 1.210,55 € |
| Unit Price without VAT: | 1.210,55000 € |
|---|---|
| Unit Price with VAT: | 1.440,55450 € |

