
FMDV1185 | |
|---|---|
DigiKey Part Number | 5328-FMDV1185-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1185 |
Description | POWER DIVIDER 18 GHZ SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 15dB, 10° Imbalance (Max), 1.8 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 2dB | |
Frequency | 2 GHz ~ 18 GHz | |
Specifications | Isolation (Min) 15dB, 10° Imbalance (Max), 1.8 VSWR (Max) | |
Size / Dimension | 5.846" L x 3.740" W x 0.413" H (148.50mm x 95.00mm x 10.50mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.245,31000 € | 1.245,31 € |
| Unit Price without VAT: | 1.245,31000 € |
|---|---|
| Unit Price with VAT: | 1.481,91890 € |

