
FMDV1181 | |
|---|---|
DigiKey Part Number | 5328-FMDV1181-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1181 |
Description | POWER DIVIDER 2 GHZ SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 2 GHz Isolation (Min) 20dB, 5° Imbalance (Max), 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 1 GHz ~ 2 GHz |
Manufacturer Fairview Microwave | Specifications Isolation (Min) 20dB, 5° Imbalance (Max), 1.3 VSWR (Max) |
Packaging Bag | Size / Dimension 4.252" L x 2.480" W x 0.413" H (108.00mm x 63.00mm x 10.50mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.6dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 806,80000 € | 806,80 € |
| Unit Price without VAT: | 806,80000 € |
|---|---|
| Unit Price with VAT: | 960,09200 € |

