
FMDV1180 | |
|---|---|
DigiKey Part Number | 5328-FMDV1180-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1180 |
Description | POWER DIVIDER 6 GHZ SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 4 GHz Isolation (Min) 18dB, 7° Imbalance (Max), 1.6 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 1 GHz ~ 4 GHz |
Manufacturer Fairview Microwave | Specifications Isolation (Min) 18dB, 7° Imbalance (Max), 1.6 VSWR (Max) |
Packaging Bag | Size / Dimension 4.169" L x 3.504" W x 0.413" H (105.90mm x 89.00mm x 10.50mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 2dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.257,23000 € | 1.257,23 € |
| Unit Price without VAT: | 1.257,23000 € |
|---|---|
| Unit Price with VAT: | 1.496,10370 € |

