RF Power Divider 26 GHz ~ 40 GHz Isolation (Min) 15dB, 8° Imbalance (Max), 1.7 VSWR (Max) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMDV1149

DigiKey Part Number
5328-FMDV1149-ND
Manufacturer
Manufacturer Product Number
FMDV1149
Description
POWER DIVIDER 40 GHZ 2.92MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Power Divider 26 GHz ~ 40 GHz Isolation (Min) 15dB, 8° Imbalance (Max), 1.7 VSWR (Max) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
26 GHz ~ 40 GHz
Manufacturer
Fairview Microwave
Specifications
Isolation (Min) 15dB, 8° Imbalance (Max), 1.7 VSWR (Max)
Packaging
Bag
Size / Dimension
2.047" L x 1.378" W x 0.413" H (52.00mm x 35.00mm x 10.50mm)
Part Status
Active
Package / Case
Module
Insertion Loss
1.6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.284,57000 €1.284,57 €
Manufacturers Standard Package
Unit Price without VAT:1.284,57000 €
Unit Price with VAT:1.528,63830 €