
FMDV1148 | |
|---|---|
DigiKey Part Number | 5328-FMDV1148-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1148 |
Description | POWER DIVIDER 50 GHZ 2.4MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 25 GHz ~ 50 GHz Isolation (Min) 15dB, 10° Imbalance (Max), 1.8 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 1.3dB | |
Frequency | 25 GHz ~ 50 GHz | |
Specifications | Isolation (Min) 15dB, 10° Imbalance (Max), 1.8 VSWR (Max) | |
Size / Dimension | 2.047" L x 0.945" W x 0.413" H (52.00mm x 24.00mm x 10.50mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.445,20000 € | 2.445,20 € |
| Unit Price without VAT: | 2.445,20000 € |
|---|---|
| Unit Price with VAT: | 2.909,78800 € |

