
FMDV1143 | |
|---|---|
DigiKey Part Number | 5328-FMDV1143-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1143 |
Description | POWER DIVIDER 2.5 GHZ TYPE N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 2.5 GHz 1.25 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.1dB | |
Frequency | 800 MHz ~ 2.5 GHz | |
Specifications | 1.25 VSWR (Max) | |
Size / Dimension | 9.291" L x 0.984" W x 1.004" H (236.00mm x 25.00mm x 25.50mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 777,67000 € | 777,67 € |
| Unit Price without VAT: | 777,67000 € |
|---|---|
| Unit Price with VAT: | 925,42730 € |

