
FMDV1142 | |
|---|---|
DigiKey Part Number | 5328-FMDV1142-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1142 |
Description | POWER DIVIDER 2.7 GHZ SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 700 MHz ~ 2.7 GHz Isolation (Min) 20dB, 3° Imbalance (Max), 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 700 MHz ~ 2.7 GHz | |
Specifications | Isolation (Min) 20dB, 3° Imbalance (Max), 1.3 VSWR (Max) | |
Size / Dimension | 3.465" L x 2.795" W x 0.571" H (88.00mm x 71.00mm x 14.50mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,31000 $ | 463,31 $ |
| Unit Price without VAT: | 463,31000 $ |
|---|---|
| Unit Price with VAT: | 551,33890 $ |

