
FMDV1104 | |
|---|---|
DigiKey Part Number | 5328-FMDV1104-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1104 |
Description | POWER DIVIDER 18 GHZ SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 6 GHz ~ 18 GHz Isolation (Min) 18dB, 6° Imbalance (Max), 1.5 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 6 GHz ~ 18 GHz | |
Specifications | Isolation (Min) 18dB, 6° Imbalance (Max), 1.5 VSWR (Max) | |
Size / Dimension | 1.535" L x 1.417" W x 0.413" H (39.00mm x 36.00mm x 10.50mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,23000 € | 605,23 € |
| Unit Price without VAT: | 605,23000 € |
|---|---|
| Unit Price with VAT: | 720,22370 € |

