
FMDV1103 | |
|---|---|
DigiKey Part Number | 5328-FMDV1103-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1103 |
Description | POWER DIVIDER 8 GHZ SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 4 GHz ~ 8 GHz Isolation (Min) 18dB, 6° Imbalance (Max), 1.4 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 4 GHz ~ 8 GHz |
Manufacturer Fairview Microwave | Specifications Isolation (Min) 18dB, 6° Imbalance (Max), 1.4 VSWR (Max) |
Packaging Bag | Size / Dimension 1.732" L x 1.535" W x 0.413" H (44.00mm x 39.00mm x 10.50mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.4dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,76000 € | 261,76 € |
| Unit Price without VAT: | 261,76000 € |
|---|---|
| Unit Price with VAT: | 311,49440 € |

