
FMDV1101 | |
|---|---|
DigiKey Part Number | 5328-FMDV1101-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1101 |
Description | POWER DIVIDER 2.5 GHZ SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 2.5 GHz Isolation (Min) 20dB, 5° Imbalance (Max), 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.55dB | |
Frequency | 800 MHz ~ 2.5 GHz | |
Specifications | Isolation (Min) 20dB, 5° Imbalance (Max), 1.3 VSWR (Max) | |
Size / Dimension | 2.913" L x 2.677" W x 0.610" H (74.00mm x 68.00mm x 15.50mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,39000 € | 295,39 € |
| Unit Price without VAT: | 295,39000 € |
|---|---|
| Unit Price with VAT: | 351,51410 € |

