
FMDV1100 | |
|---|---|
DigiKey Part Number | 5328-FMDV1100-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1100 |
Description | POWER DIVIDER 2.7 GHZ TYPE N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 700 MHz ~ 2.7 GHz Isolation (Min) 18dB, 1.35 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 700 MHz ~ 2.7 GHz | |
Specifications | Isolation (Min) 18dB, 1.35 VSWR (Max) | |
Size / Dimension | 4.724" L x 2.205" W x 1.004" H (120.00mm x 56.00mm x 25.50mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,88000 € | 334,88 € |
| Unit Price without VAT: | 334,88000 € |
|---|---|
| Unit Price with VAT: | 398,50720 € |

