
FMDV1069 | |
|---|---|
DigiKey Part Number | 5328-FMDV1069-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1069 |
Description | POWER DIVIDER 40 GHZ 2.92MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 18 GHz ~ 40 GHz Isolation (Min) 16dB, 8° Imbalance (Max), 1.7 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 18 GHz ~ 40 GHz | |
Specifications | Isolation (Min) 16dB, 8° Imbalance (Max), 1.7 VSWR (Max) | |
Size / Dimension | 2.047" L x 1.378" W x 0.404" H (52.00mm x 35.00mm x 10.25mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.568,02000 € | 1.568,02 € |
| Unit Price without VAT: | 1.568,02000 € |
|---|---|
| Unit Price with VAT: | 1.865,94380 € |

