RF Power Divider 6 GHz ~ 40 GHz 5° Imbalance (Max), 1.6 VSWR (Max) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMDV1061

DigiKey Part Number
5328-FMDV1061-ND
Manufacturer
Manufacturer Product Number
FMDV1061
Description
POWER DIVIDER 40 GHZ 2.92MM
Customer Reference
Detailed Description
RF Power Divider 6 GHz ~ 40 GHz 5° Imbalance (Max), 1.6 VSWR (Max) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Obsolete
Insertion Loss
1.3dB
Frequency
6 GHz ~ 40 GHz
Specifications
5° Imbalance (Max), 1.6 VSWR (Max)
Size / Dimension
1.024" L x 0.748" W x 0.404" H (26.00mm x 19.00mm x 10.25mm)
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.