
FMDV1057 | |
|---|---|
DigiKey Part Number | 5328-FMDV1057-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1057 |
Description | POWER DIVIDER 67 GHZ 1.85MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 67 GHz 7° Imbalance (Max), 3 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 7.8dB | |
Frequency | 0 Hz ~ 67 GHz | |
Specifications | 7° Imbalance (Max), 3 VSWR (Max) | |
Size / Dimension | 0.689" L x 0.622" W x 0.404" H (17.50mm x 15.80mm x 10.25mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.028,69000 € | 2.028,69 € |
| Unit Price without VAT: | 2.028,69000 € |
|---|---|
| Unit Price with VAT: | 2.414,14110 € |

