
FMDV1052 | |
|---|---|
DigiKey Part Number | 5328-FMDV1052-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1052 |
Description | POWER DIVIDER 0.5 GHZ TYPE N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 500 MHz Isolation (Min) 20dB, 2° Imbalance (Max), 1.4 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 1.8dB | |
Frequency | 5 MHz ~ 500 MHz | |
Specifications | Isolation (Min) 20dB, 2° Imbalance (Max), 1.4 VSWR (Max) | |
Size / Dimension | 7.638" L x 1.811" W x 0.807" H (194.00mm x 46.00mm x 20.51mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,17000 € | 450,17 € |
| Unit Price without VAT: | 450,17000 € |
|---|---|
| Unit Price with VAT: | 535,70230 € |

