
FMDV1050 | |
|---|---|
DigiKey Part Number | 5328-FMDV1050-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1050 |
Description | POWER DIVIDER 6 GHZ TYPE N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 375 MHz ~ 6 GHz Isolation (Min) 19dB, 4° Imbalance (Max), 1.5 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 2dB | |
Frequency | 375 MHz ~ 6 GHz | |
Specifications | Isolation (Min) 19dB, 4° Imbalance (Max), 1.5 VSWR (Max) | |
Size / Dimension | 3.937" L x 3.622" W x 0.807" H (100.00mm x 92.00mm x 20.51mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,78000 € | 623,78 € |
| Unit Price without VAT: | 623,78000 € |
|---|---|
| Unit Price with VAT: | 742,29820 € |

