
FMDV1047 | |
|---|---|
DigiKey Part Number | 5328-FMDV1047-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1047 |
Description | POWER DIVIDER 8 GHZ SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 4 GHz ~ 8 GHz Isolation (Min) 20dB, 3° Imbalance (Max), 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 4 GHz ~ 8 GHz | |
Specifications | Isolation (Min) 20dB, 3° Imbalance (Max), 1.3 VSWR (Max) | |
Size / Dimension | 2.205" L x 1.693" W x 0.414" H (56.00mm x 43.00mm x 10.51mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,24000 € | 311,24 € |
| Unit Price without VAT: | 311,24000 € |
|---|---|
| Unit Price with VAT: | 370,37560 € |

