
FMDV1038A | |
|---|---|
DigiKey Part Number | 5328-FMDV1038A-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1038A |
Description | POWER DIVIDER 2.7 GHZ TYPE N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 698 MHz ~ 2.7 GHz Isolation (Min) 20dB, 1.4 VSWR (Max) Module |
Datasheet | Datasheet |
Category | Frequency 698 MHz ~ 2.7 GHz |
Manufacturer Fairview Microwave | Specifications Isolation (Min) 20dB, 1.4 VSWR (Max) |
Packaging Bag | Size / Dimension 9.579" L x 3.000" W x 1.349" H (243.30mm x 76.20mm x 34.25mm) |
Part Status Active | Package / Case Module |
Insertion Loss 1.4dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,11000 € | 449,11 € |
| Unit Price without VAT: | 449,11000 € |
|---|---|
| Unit Price with VAT: | 534,44090 € |

