
FMDV1036A | |
|---|---|
DigiKey Part Number | 5328-FMDV1036A-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1036A |
Description | POWER DIVIDER 2.7 GHZ TYPE N |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 698 MHz ~ 2.7 GHz Isolation (Min) 20dB, 1.3 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 1.4dB | |
Frequency | 698 MHz ~ 2.7 GHz | |
Specifications | Isolation (Min) 20dB, 1.3 VSWR (Max) | |
Size / Dimension | 5.579" L x 3.000" W x 1.384" H (141.70mm x 76.20mm x 35.16mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,99000 € | 315,99 € |
| Unit Price without VAT: | 315,99000 € |
|---|---|
| Unit Price with VAT: | 376,02810 € |

