
FMDV1034A | |
|---|---|
DigiKey Part Number | 5328-FMDV1034A-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1034A |
Description | POWER DIVIDER 2.7 GHZ TYPE N |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 698 MHz ~ 2.7 GHz Isolation (Min) 17dB, 1.5 VSWR (Max) Module |
Datasheet | Datasheet |
Category | Frequency 698 MHz ~ 2.7 GHz |
Manufacturer Fairview Microwave | Specifications Isolation (Min) 17dB, 1.5 VSWR (Max) |
Packaging Bag | Size / Dimension 4.579" L x 3.000" W x 1.348" H (116.30mm x 76.20mm x 34.25mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,92000 € | 208,92 € |
| Unit Price without VAT: | 208,92000 € |
|---|---|
| Unit Price with VAT: | 248,61480 € |

