
FMDV0023 | |
|---|---|
DigiKey Part Number | 5328-FMDV0023-ND |
Manufacturer | |
Manufacturer Product Number | FMDV0023 |
Description | POWER DIVIDER 2 GHZ SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 2 GHz Isolation (Min) 20dB, 17dB Return Loss, 4° Imbalance (Max), 1.4 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 1.5dB | |
Frequency | 500 MHz ~ 2 GHz | |
Specifications | Isolation (Min) 20dB, 17dB Return Loss, 4° Imbalance (Max), 1.4 VSWR (Max) | |
Size / Dimension | 4.252" L x 4.055" W x 0.394" H (108.00mm x 103.00mm x 10.00mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,40000 € | 499,40 € |
| Unit Price without VAT: | 499,40000 € |
|---|---|
| Unit Price with VAT: | 594,28600 € |

