
FMDV0020 | |
|---|---|
DigiKey Part Number | 5328-FMDV0020-ND |
Manufacturer | |
Manufacturer Product Number | FMDV0020 |
Description | POWER DIVIDER 2.5 GHZ SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 2.5 GHz Isolation (Min) 20dB, 17dB Return Loss, 6° Imbalance (Max), 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 800 MHz ~ 2.5 GHz |
Manufacturer Fairview Microwave | Specifications Isolation (Min) 20dB, 17dB Return Loss, 6° Imbalance (Max), 1.3 VSWR (Max) |
Packaging Bag | Size / Dimension 2.205" L x 1.969" W x 0.394" H (56.00mm x 50.00mm x 10.00mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,33000 € | 414,33 € |
| Unit Price without VAT: | 414,33000 € |
|---|---|
| Unit Price with VAT: | 493,05270 € |

