
FMDV0019 | |
|---|---|
DigiKey Part Number | 5328-FMDV0019-ND |
Manufacturer | |
Manufacturer Product Number | FMDV0019 |
Description | POWER DIVIDER 2.5 GHZ TYPE N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 2.5 GHz Isolation (Min) 20dB, 17dB Return Loss, 3° Imbalance (Max), 1.3 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 800 MHz ~ 2.5 GHz | |
Specifications | Isolation (Min) 20dB, 17dB Return Loss, 3° Imbalance (Max), 1.3 VSWR (Max) | |
Size / Dimension | 3.937" L x 3.228" W x 0.866" H (100.00mm x 82.00mm x 22.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,04000 € | 343,04 € |
| Unit Price without VAT: | 343,04000 € |
|---|---|
| Unit Price with VAT: | 408,21760 € |

