
FMDP1008 | |
|---|---|
DigiKey Part Number | 5328-FMDP1008-ND |
Manufacturer | |
Manufacturer Product Number | FMDP1008 |
Description | 75 OHM DIPLEXER, 5 TO 1000 MHZ D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 5MHz ~ 42MHz / 54MHz ~ 1GHz Module |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 5MHz ~ 42MHz / 54MHz ~ 1GHz |
Manufacturer Fairview Microwave | Return Loss (Low Band / High Band) 13.0dB / 13.0dB |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Type Diplexer |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,22000 € | 70,22 € |
| Unit Price without VAT: | 70,22000 € |
|---|---|
| Unit Price with VAT: | 83,56180 € |

