
FMDP1005 | |
|---|---|
DigiKey Part Number | 5328-FMDP1005-ND |
Manufacturer | |
Manufacturer Product Number | FMDP1005 |
Description | 75 OHM DIPLEXER, 5 TO 68 MHZ AN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 5MHz ~ 68MHz / 87MHz ~ 108MHz Module |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 5MHz ~ 68MHz / 87MHz ~ 108MHz |
Manufacturer Fairview Microwave | Return Loss (Low Band / High Band) 10.0dB / 10.0dB |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Type Diplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,97000 € | 47,97 € |
| Unit Price without VAT: | 47,97000 € |
|---|---|
| Unit Price with VAT: | 57,08430 € |

