
FMDP1004 | |
|---|---|
DigiKey Part Number | 5328-FMDP1004-ND |
Manufacturer | |
Manufacturer Product Number | FMDP1004 |
Description | 75 OHM DIPLEXER, 5 TO 1450 MHZ L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 5MHz ~ 1.45GHz / 1.65GHz ~ 2.3GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 5MHz ~ 1.45GHz / 1.65GHz ~ 2.3GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,86000 € | 38,86 € |
| Unit Price without VAT: | 38,86000 € |
|---|---|
| Unit Price with VAT: | 46,24340 € |

