
FMDP1001 | |
|---|---|
DigiKey Part Number | 5328-FMDP1001-ND |
Manufacturer | |
Manufacturer Product Number | FMDP1001 |
Description | 75 OHM DIPLEXER, 5 TO 390 MHZ LO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 5MHz ~ 390MHz / 650MHz ~ 1GHz Module |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 5MHz ~ 390MHz / 650MHz ~ 1GHz |
Manufacturer Fairview Microwave | Return Loss (Low Band / High Band) 14.0dB / 14.0dB |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Type Diplexer |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,85000 € | 43,85 € |
| Unit Price without VAT: | 43,85000 € |
|---|---|
| Unit Price with VAT: | 52,18150 € |

