
FMDB1001 | |
|---|---|
DigiKey Part Number | 5328-FMDB1001-ND |
Manufacturer | |
Manufacturer Product Number | FMDB1001 |
Description | FREQ MULT SMA JACK 4-12 GHZ |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier VSAT 2GHz ~ 6GHz, 4GHz ~ 12GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 2GHz ~ 6GHz, 4GHz ~ 12GHz |
Manufacturer Fairview Microwave | RF Type VSAT |
Packaging Bag | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Frequency Multiplier | Package / Case Module, SMA Connectors |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.045,24000 € | 1.045,24 € |
| Unit Price without VAT: | 1.045,24000 € |
|---|---|
| Unit Price with VAT: | 1.243,83560 € |

