
FMCR1033 | |
|---|---|
DigiKey Part Number | 5328-FMCR1033-ND |
Manufacturer | |
Manufacturer Product Number | FMCR1033 |
Description | CIRCULATOR 3-5 GHZ 10 W SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 GHz ~ 5 GHz SMA-FEMALE Circulator 10 W 18dB (Min) 1.3 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 3 GHz ~ 5 GHz | |
Isolation | 18dB (Min) | |
Power - Average Forward | 10 W | |
Insertion Loss | 0.6dB (Max) | |
VSWR | 1.3 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,06000 € | 400,06 € |
| 10 | 355,75100 € | 3.557,51 € |
| 25 | 340,46080 € | 8.511,52 € |
| Unit Price without VAT: | 400,06000 € |
|---|---|
| Unit Price with VAT: | 476,07140 € |

