
FMCR1029 | |
|---|---|
DigiKey Part Number | 5328-FMCR1029-ND |
Manufacturer | |
Manufacturer Product Number | FMCR1029 |
Description | CIRCULATOR 32-36 GHZ 10 W 2.92MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 GHz ~ 36 GHz 2.92mm FEMALE Circulator 10 W 14dB (Min) 1.8 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 32 GHz ~ 36 GHz | |
Isolation | 14dB (Min) | |
Power - Average Forward | 10 W | |
Insertion Loss | 1.7dB (Max) | |
VSWR | 1.8 | |
Connector Type | 2.92mm FEMALE | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,68000 € | 895,68 € |
| 10 | 801,19000 € | 8.011,90 € |
| Unit Price without VAT: | 895,68000 € |
|---|---|
| Unit Price with VAT: | 1.065,85920 € |

