7 GHz ~ 12.4 GHz TYPE-N FEMALE Circulator 5 W 40dB (min) 1.25 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCR1022

DigiKey Part Number
5328-FMCR1022-ND
Manufacturer
Manufacturer Product Number
FMCR1022
Description
CIRCULATOR 7-12.4 GHZ 5 W TYPE N
Customer Reference
Detailed Description
7 GHz ~ 12.4 GHz TYPE-N FEMALE Circulator 5 W 40dB (min) 1.25 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Circulator
Frequency
7 GHz ~ 12.4 GHz
Isolation
40dB (min)
Power - Average Forward
5 W
Insertion Loss
1.2dB (Max)
VSWR
1.25
Connector Type
TYPE-N FEMALE
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.