
FMCR1021 | |
|---|---|
DigiKey Part Number | 5328-FMCR1021-ND |
Manufacturer | |
Manufacturer Product Number | FMCR1021 |
Description | CIRCULATOR 7-12.4 GHZ 5 W SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 GHz ~ 12.4 GHz SMA-FEMALE Circulator 5 W 18dB (Min) 1.3 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 5 W |
Manufacturer Fairview Microwave | Insertion Loss 1.2dB (Max) |
Packaging Bag | VSWR 1.3 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 7 GHz ~ 12.4 GHz | Supplier Device Package Module |
Isolation 18dB (Min) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.019,33000 € | 1.019,33 € |
| Unit Price without VAT: | 1.019,33000 € |
|---|---|
| Unit Price with VAT: | 1.213,00270 € |

