
FMCR1018 | |
|---|---|
DigiKey Part Number | 5328-FMCR1018-ND |
Manufacturer | |
Manufacturer Product Number | FMCR1018 |
Description | CIRCULATOR 2-4 GHZ 50 W TYPE N |
Customer Reference | |
Detailed Description | 2 GHz ~ 4 GHz TYPE-N FEMALE Circulator 50 W 15dB (Min) 1.3 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Circulator | |
Frequency | 2 GHz ~ 4 GHz | |
Isolation | 15dB (Min) | |
Power - Average Forward | 50 W | |
Insertion Loss | 1dB | |
VSWR | 1.3 | |
Connector Type | TYPE-N FEMALE | |
Package / Case | Module | |
Supplier Device Package | Module |

