
FMCR1016 | |
|---|---|
DigiKey Part Number | 5328-FMCR1016-ND |
Manufacturer | |
Manufacturer Product Number | FMCR1016 |
Description | CIRCULATOR 1.7-2.2 GHZ 50 W TYPE |
Customer Reference | |
Detailed Description | 1.7 GHz ~ 2.2 GHz TYPE-N FEMALE Circulator 50 W 15dB (Min) 1.25 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Circulator | |
Frequency | 1.7 GHz ~ 2.2 GHz | |
Isolation | 15dB (Min) | |
Power - Average Forward | 50 W | |
Insertion Loss | 0.8dB (Max) | |
VSWR | 1.25 | |
Connector Type | TYPE-N FEMALE | |
Package / Case | Module | |
Supplier Device Package | Module |

