
FMCR1015 | |
|---|---|
DigiKey Part Number | 5328-FMCR1015-ND |
Manufacturer | |
Manufacturer Product Number | FMCR1015 |
Description | CIRCULATOR 1.7-2.2 GHZ 50 W SMA |
Customer Reference | |
Detailed Description | 1.7 GHz ~ 2.2 GHz SMA-FEMALE Circulator 50 W 15dB (Min) 1.35 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Circulator | |
Frequency | 1.7 GHz ~ 2.2 GHz | |
Isolation | 15dB (Min) | |
Power - Average Forward | 50 W | |
Insertion Loss | 0.8dB (Max) | |
VSWR | 1.35 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |

