
FMCR1014 | |
|---|---|
DigiKey Part Number | 5328-FMCR1014-ND |
Manufacturer | |
Manufacturer Product Number | FMCR1014 |
Description | CIRCULATOR 1-2 GHZ 50 W TYPE N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 GHz ~ 2 GHz TYPE-N FEMALE Circulator 50 W 15dB (Min) 1.35 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 50 W |
Manufacturer Fairview Microwave | Insertion Loss 1.2dB (Max) |
Packaging Bag | VSWR 1.35 |
Part Status Active | Connector Type TYPE-N FEMALE |
Type Circulator | Package / Case Module |
Frequency 1 GHz ~ 2 GHz | Supplier Device Package Module |
Isolation 15dB (Min) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 967,49000 € | 967,49 € |
| Unit Price without VAT: | 967,49000 € |
|---|---|
| Unit Price with VAT: | 1.151,31310 € |

