
FMCR1010 | |
|---|---|
DigiKey Part Number | 5328-FMCR1010-ND |
Manufacturer | |
Manufacturer Product Number | FMCR1010 |
Description | CIRCULATOR 8-18 GHZ 50 W SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 GHz ~ 18 GHz SMA-FEMALE Circulator 50 W 16dB (Min) 1.45 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 8 GHz ~ 18 GHz | |
Isolation | 16dB (Min) | |
Power - Average Forward | 50 W | |
Insertion Loss | 0.6dB (Max) | |
VSWR | 1.45 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,04000 € | 757,04 € |
| 10 | 676,28600 € | 6.762,86 € |
| Unit Price without VAT: | 757,04000 € |
|---|---|
| Unit Price with VAT: | 900,87760 € |

