
FMCR1009 | |
|---|---|
DigiKey Part Number | 5328-FMCR1009-ND |
Manufacturer | |
Manufacturer Product Number | FMCR1009 |
Description | CIRCULATOR 7-12.4 GHZ 50 W TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 GHz ~ 12.4 GHz TYPE-N FEMALE Circulator 50 W 20dB (Min) 1.25 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 50 W |
Manufacturer Fairview Microwave | Insertion Loss 0.6dB (Max) |
Packaging Bag | VSWR 1.25 |
Part Status Active | Connector Type TYPE-N FEMALE |
Type Circulator | Package / Case Module |
Frequency 7 GHz ~ 12.4 GHz | Supplier Device Package Module |
Isolation 20dB (Min) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,13000 € | 467,13 € |
| Unit Price without VAT: | 467,13000 € |
|---|---|
| Unit Price with VAT: | 555,88470 € |

