
FMCR1008 | |
|---|---|
DigiKey Part Number | 5328-FMCR1008-ND |
Manufacturer | |
Manufacturer Product Number | FMCR1008 |
Description | CIRCULATOR 7-12.4 GHZ 50 W SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 GHz ~ 12.4 GHz SMA-FEMALE Circulator 50 W 20dB (Min) 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 7 GHz ~ 12.4 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 50 W | |
Insertion Loss | 0.6dB (Max) | |
VSWR | 1.25 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 753,23000 € | 753,23 € |
| 10 | 672,85400 € | 6.728,54 € |
| Unit Price without VAT: | 753,23000 € |
|---|---|
| Unit Price with VAT: | 896,34370 € |

