
FMCR1006 | |
|---|---|
DigiKey Part Number | 5328-FMCR1006-ND |
Manufacturer | |
Manufacturer Product Number | FMCR1006 |
Description | CIRCULATOR 4-8 GHZ 50 W SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 GHz ~ 8 GHz SMA-FEMALE Circulator 50 W 18dB (Min) 1.3 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 4 GHz ~ 8 GHz | |
Isolation | 18dB (Min) | |
Power - Average Forward | 50 W | |
Insertion Loss | 0.6dB (Max) | |
VSWR | 1.3 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,86000 € | 617,86 € |
| 10 | 551,14000 € | 5.511,40 € |
| Unit Price without VAT: | 617,86000 € |
|---|---|
| Unit Price with VAT: | 735,25340 € |

