
FMCR1003 | |
|---|---|
DigiKey Part Number | 5328-FMCR1003-ND |
Manufacturer | |
Manufacturer Product Number | FMCR1003 |
Description | CIRCULATOR 1.7-2.2 GHZ 100 W TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.7 GHz ~ 2.2 GHz TYPE-N FEMALE Circulator 100 W 20dB (Min) 1.25 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 1.7 GHz ~ 2.2 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 100 W | |
Insertion Loss | 0.4dB (Max) | |
VSWR | 1.25 | |
Connector Type | TYPE-N FEMALE | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,74000 € | 934,74 € |
| 10 | 836,31900 € | 8.363,19 € |
| Unit Price without VAT: | 934,74000 € |
|---|---|
| Unit Price with VAT: | 1.112,34060 € |

